Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212B336K010CSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02J8181
Product RangeT212 Series
Also Known AsCSR13C336KC or M39003/01-7029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 75+ | $67.380 |
| 150+ | $58.950 |
| 225+ | $48.850 |
| 375+ | $43.790 |
| 750+ | $40.430 |
| 1875+ | $37.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 75
Multiple: 75
$5,053.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212B336K010CSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02J8181
Product RangeT212 Series
Also Known AsCSR13C336KC or M39003/01-7029
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR2.1ohm
Failure RateC
Lead Spacing-
Ripple Current218mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
C
Ripple Current
218mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
10V
Capacitor Terminals
PC Pin
ESR
2.1ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate