Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | VCS100US24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68R4461 |
| Product Range | VCS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.010 |
| 5+ | $44.820 |
| 10+ | $43.620 |
| 25+ | $42.030 |
| 100+ | $39.640 |
Price for:Each
Minimum: 1
Multiple: 1
$46.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | VCS100US24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68R4461 |
| Product Range | VCS Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 100W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 4.17A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | VCS Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
VCS series is an AC-DC power supply. Safety approvals are IEC60950-1, CSA C22.2 No.60950-1-03, UL60950-1, TUV EN60950-1, UL62368-1, EN62368-1, IEC62368-1.
- Chassis mount industrial supplies
- Class B conducted and radiated emissions
- <lt/>0.5W no load input power
- Low cost, overvoltage/overload/short circuit protection
- Output power is 100W
- Output voltage is 24V
- Output current is 4.17A
- Ripple and noise is 240mV, input frequency is 47-63Hz
- Efficiency is 86.5%, input voltage is 85-264VAC (127-370VDC)
- Operating temperature is -25 to 70°C
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 100W |
| Output Current - Output 1 | 4.17A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 264V |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 85V |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | VCS Series |
Technical Docs (2)
Alternatives for VCS100US24
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
