
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $218.300 |
| 5+ | $212.730 |
| 10+ | $207.160 |
| 25+ | $199.730 |
| 100+ | $188.590 |
Product Information
Product Overview
QSB200 series offers a compact 4:1 half brick baseplate cooled DC-DC converter for ITE & industrial electronics applications. It offers solution in an industry standard ½ brick package, with integral baseplate for conduction cooling. Standard features are output voltage trim, remote sense, remote on/off, a wide operating temperature range and includes protection for over current, over temperature and over voltage. The QSB200 is highly suited to telecommunications, distributed power architectures, battery operated equipment, industrial electronics, mobile equipment and many other applications. Safety approvals are UL60950-1, evaluated to EN62368-1.
- Industry standard packages
- High power density
- Base plate cooled
- 3 year warranty
- Input voltage is 10-36VDC (24V nominal)
- Output voltage is 24V
- Output current is 8.3A, input current is 9.54A full load
- Continuous short circuit protection
- Operating base plate temperature is -40°C to 100°C
- 87% efficiency
Technical Specifications
ITE
4:1
1 Output
8.3A
-
1.5kV
UL
57.9mm
Through Hole
10V
-
Half Brick
200W
24V
-
Regulated
24V
Fixed, Adjustable
13.2mm
61mm
36V
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for QSB20024S24
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
