
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $22.210 |
| 25+ | $21.400 |
| 100+ | $20.190 |
Product Information
Product Overview
The JTE06 range offers ultra wide 4:1 input ranges of either 9V to 36VDC or 18V to 75VDC. They also offer 5 single outputs and 5 dual output voltages for each input range for a total of 20 different models in an industry standard mechanical package. Standard input to output isolation is 1500VDC or there are optional -H versions that have an isolation of 3000VDC and all have protection features for overload and short circuit conditions. The converters are convection cooled, do not require airflow or heat sinks and have an operating temperature range is from -40°C to 100°C. Derating starts at 85°C and the maximum case temperature is 100°C.
- Wide 4:1 Input Range
- DIP24 Plastic Case
- Operating Temperature -40°C to 100°C
- Single & Dual Outputs
- 1500VDC Isolation, 3000VDC Option
- Fully Regulated Output
- No Minimum Load Required
Applications
Signal Processing, Industrial
Technical Specifications
ITE
4:1
1 Output
250mA
-
1.5kV
Fixed
10.4mm
31.75mm
36V
No SVHC (15-Jan-2018)
DIP
6W
24V
-
Regulated
24V
20.32mm
Through Hole
9V
-
Technical Docs (3)
Alternatives for JTE0624S24
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
