
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | FCM400PS28Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 67R9649 |
| Product Range | FCM400 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $430.550 |
| 5+ | $419.260 |
| 10+ | $407.970 |
| 25+ | $392.920 |
| 100+ | $370.340 |
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | FCM400PS28Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 67R9649 |
| Product Range | FCM400 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1Outputs |
| Output Power Max | 400W |
| Output Voltage - Output 1 | 28V |
| Output Current - Output 1 | 14.2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 80V |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 275V |
| Input Voltage VAC | 80V AC to 275V AC |
| Power Supply Output Type | Fixed |
| Product Range | FCM400 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The FCM400 AC-DC power supply provides upto 400W continuous and 600W peak output power for up to 0.5 seconds. Packaged in a compact 6" (152mm) x 4" (102mm) x 1.9" (49mm) and certified to IEC60950 & IEC60601 family safety approvals, the FCM400 can be easily integrated into a wide range of both industrial and medical applications. A low noise fan allows quiet operation at full power from -10°C to 50°C and 50% power at 70°C. The unit comprises of a main output with voltages from 12V to 48VDC and a peripheral output providing a 5VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control.
- IT & Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management File
- 400 W Continuous, 600 W Peak
- 80 V - 275 VAC Operation
- AC OK and Remote On/Off
- Low Noise Fan
- 5 V Standby
Applications
Medical
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Output Power Max | 400W |
| Output Current - Output 1 | 14.2A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 80V |
| Input Voltage AC Max | 275V |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 28V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 80V AC to 275V AC |
| Product Range | FCM400 Series |
Technical Docs (3)
Alternatives for FCM400PS28
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
