
| Quantity | Price |
|---|---|
| 1+ | $948.560 |
| 5+ | $910.180 |
| 10+ | $881.710 |
| 25+ | $830.630 |
| 50+ | $795.680 |
Product Information
Product Overview
The 804-1260-02 is a TRUECharge™2 ultracompact high-performance Battery Charger lead the industry with a small footprint and ultracompact design. In addition to meeting global safety and regulatory standard, TRUECharge™2 battery charger feature low electrical interference and efficient, power factor corrected multistage charging. Thanks to their inherent drip-proof design characteristics, the TRUECharge™2 charger can be mounted in multiple positions. TRUECharge™2 accepts 90 to 265VAC at 47 to 63Hz which makes travelling abroad and handling poor-quality power a breeze. It comes with built-in protection against surges and spikes on the AC power line.
- Microprocessor-controlled, multistage charging algorithms
- Settings for two and three-stage charging
- Settings for flooded, gel, AGM or lead-calcium batteries
- Battery-equalization feature
- Ability to charge batteries drained to extremely low voltage
- Reverse battery polarity protection
- Drip-proof design
- Over and under-temperature protection
- DC overvoltage protection
- <gt/>80% Charger efficiency
Applications
Defence, Military & Aerospace, Commercial
Technical Specifications
Switch Mode
14.2VDC to 15.5VDC
-
265VAC
-
Lead Acid
60A
-
TRUECHARGE2 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
