Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.0625.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59K9211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.120 |
| 100+ | $0.998 |
| 250+ | $0.910 |
| 500+ | $0.804 |
Price for:Each
Minimum: 50
Multiple: 50
$56.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.0625.0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59K9211
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination Type-
Product Range-
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Connector TypePin Header
SVHCLead (21-Jan-2025)
Product Overview
The Z5.530.0625.0 is a 6-position 1-row stripped PCB Pin Header with tin-plated copper zinc contacts and a grey thermoplastic insulator. It is suitable for 8142 series pluggable terminal block.
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
-
Connector Shroud
Unshrouded
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Pitch Spacing
5mm
No. of Contacts
6Contacts
Product Range
-
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (1)
Alternatives for Z5.530.0625.0
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
