Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No7880Copy
Newark Part No.90F5881
Also Known AsGTIN UPC EAN: 037103030283
Your Part Number
No Longer Available
Product Overview
The 7880 is a Manual Desoldering Pump with heat-resistant PTFE tip, desoldering bulb, facilitates accurate printed circuit repair and cleaning, may be used with soldering iron.
- Plastic tool grip material
- Grey color
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
