Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB1R0M5ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87X5342
Product RangeIHTH-1125KZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 25+ | $8.700 |
| 100+ | $7.940 |
| 250+ | $7.930 |
| 500+ | $7.770 |
| 1000+ | $7.610 |
| 2500+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB1R0M5ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87X5342
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Product RangeIHTH-1125KZ-5A Series
Inductance1µH
Inductor ConstructionShielded
RMS Current (Irms)90A
Saturation Current (Isat)65A
DC Resistance Max500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHTH-1125KZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
65A
Inductance Tolerance
± 20%
Inductance
1µH
RMS Current (Irms)
90A
DC Resistance Max
500µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
