Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $4.000 |
| 25+ | $3.810 |
| 50+ | $3.610 |
| 100+ | $3.420 |
| 500+ | $3.390 |
| 1000+ | $3.350 |
| 2500+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBU2508-E3/45Copy
Newark Part No.75R1433
Product RangeBU250
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current25A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.05V
Bridge Rectifier MountingThrough Hole
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeBU250
SVHCLead (04-Feb-2026)
Product Overview
The BU2508-E3/45 is a 4-pin single-phase enhanced isoCink+™ Bridge Rectifier Diode with superior thermal conductivity. It is used in general purpose AC/DC bridge full wave rectification for home appliances and white-goods applications.
- UL94V-0 Flammability rating
- Solder dip 275°C maximum 10s, per JESD 22-B106
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.05V
Forward Surge Current
300A
Product Range
BU250
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

