Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNOMCT16031002AT1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.83R8338
Product RangeNOMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.570 |
| 3000+ | $2.520 |
| 5000+ | $2.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNOMCT16031002AT1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.83R8338
Product RangeNOMC Series
Technical Datasheet
Resistance10kohm
Product RangeNOMC Series
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / PackageDIP
Resistor TerminalsGull Wing
Voltage Rating100V
Power Rating per Resistor100mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Resistor TypeNetwork
Resistor TechnologyThin Film
Resistor MountingThrough Hole
Terminal Pitch1.27mm
Power Rating100mW
Product Length9.906mm
Product Width3.91mm
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
10kohm
Network Circuit Type
Isolated
Resistor Case / Package
DIP
Voltage Rating
100V
Resistance Tolerance
± 0.1%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
100mW
Product Width
3.91mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
NOMC Series
No. of Resistors
8Resistors
Resistor Terminals
Gull Wing
Power Rating per Resistor
100mW
Temperature Coefficient
± 25ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
1.27mm
Product Length
9.906mm
Product Height
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for NOMCT16031002AT1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
