Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUD23N06-31-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16P3889
Cut Tape16P3889
Product RangeTrenchFET Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 50+ | $1.060 |
| 100+ | $0.749 |
| 250+ | $0.683 |
| 500+ | $0.617 |
| 1000+ | $0.574 |
| 2500+ | $0.538 |
| 5000+ | $0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD23N06-31-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel16P3889
Cut Tape16P3889
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id9.1A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.031ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd5.7W
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation5.7W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.045ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
5.7W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
9.1A
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
20V
Power Dissipation
5.7W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
SVHC
Lead
Alternatives for SUD23N06-31-GE3
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
