Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 5000+ | $0.339 |
| 10000+ | $0.314 |
| 20000+ | $0.292 |
| 30000+ | $0.272 |
| 50000+ | $0.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,041.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8487DB-T1-E1Copy
Newark Part No.94T2853
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id7.7A
Drain Source On State Resistance0.031ohm
On Resistance Rds(on)0.025ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.7W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max600mV
Transistor Case StyleMICRO FOOT
Power Dissipation2.7W
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
MICRO FOOT
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
7.7A
On Resistance Rds(on)
0.025ohm
Power Dissipation Pd
2.7W
Gate Source Threshold Voltage Max
600mV
Power Dissipation
2.7W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI8487DB-T1-E1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
