Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.789 |
| 4000+ | $0.709 |
| 6000+ | $0.684 |
| 10000+ | $0.669 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,367.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG448DV-T1-E3Copy
Newark Part No.75M4184
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range7V to 36V
IC Case / PackageTSOP
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ17ohm
On Resistance Max45ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
7V to 36V
No. of Pins
6Pins
On Resistance Typ
17ohm
Switch Configuration
SPST-NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single & Dual Supply
IC Case / Package
TSOP
No. of Channels
1Channels
On Resistance Max
45ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for DG448DV-T1-E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
