Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.480 | $14.48 |
| Total Price | $14.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $11.080 |
| 400+ | $10.520 |
| 800+ | $10.210 |
| 1600+ | $9.890 |
| 2400+ | $9.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP0805C1002LNTCopy
Newark Part No.
Full Reel19X9172
Re-Reel06X6841
Cut Tape06X6841
Product RangeP Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.01%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeP Series
Temperature Coefficient± 5ppm/°C
Voltage Rating150V
Product Length1.91mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
P Series
Voltage Rating
150V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 5ppm/°C
Product Length
1.91mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for P0805C1002LNT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

