Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.167 |
| 10000+ | $0.146 |
| 20000+ | $0.130 |
| 30000+ | $0.120 |
| 50000+ | $0.109 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$1,252.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMY334BACB-GS08Copy
Newark Part No.27X1596
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case SizePLCC-2
Forward Current If50mA
Forward Voltage2.3V
Wavelength Typ589nm
Luminous Intensity2.3cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Color
Yellow
LED Case Size
PLCC-2
Forward Voltage
2.3V
Luminous Intensity
2.3cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
589nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for VLMY334BACB-GS08
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
