Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.099 |
| 10000+ | $0.083 |
| 20000+ | $0.073 |
| 30000+ | $0.069 |
| 50000+ | $0.061 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$891.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMG1500-GS08Copy
Newark Part No.27W9797
Technical Datasheet
LED ColorYellow Green
LED MountingSMD
LED Case Size1005
Forward Current If20mA
Forward Voltage2V
Wavelength Typ571nm
Luminous Intensity35mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Color
Yellow Green
LED Case Size
1005
Forward Voltage
2V
Luminous Intensity
35mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
571nm
Viewing Angle
130°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
