Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTZMC13-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18M3271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $0.115 |
| 37500+ | $0.105 |
| 62500+ | $0.089 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$1,437.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZMC13-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18M3271
Technical Datasheet
Zener Voltage Nom14.1V
Power Dissipation500mW
Diode Case StyleSOD-80
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Small signal zener diode for voltage stabilization
- AEC-Q101 qualified
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Technical Specifications
Zener Voltage Nom
14.1V
Diode Case Style
SOD-80
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for TZMC13-GS08
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
