Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMY1100-GS08Copy
Newark Part No.26K5585
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size1.6mm x 0.8mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ595nm
Luminous Intensity80mcd
Viewing Angle80°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLMY1100-GS08 is a standard SMD LED for use with backlight keypads, navigation systems and displays for industrial control systems. The new chip LED series has been designed in the smallest SMD package. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.
- AlInGaP technology
- High reliability lead frame based
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 2
- 12V Reverse voltage
- 90mW Power dissipation
Applications
Consumer Electronics, Automotive, Industrial, Signalling
Technical Specifications
LED Color
Yellow
Bulb Size
1.6mm x 0.8mm
Forward Current If
20mA
Wavelength Typ
595nm
Viewing Angle
80°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
