Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSB160-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05R5702
Cut Tape05R5702
Your Part Number
1,552 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.791 |
| 50+ | $0.565 |
| 100+ | $0.377 |
| 250+ | $0.316 |
| 500+ | $0.255 |
| 1000+ | $0.203 |
| 2500+ | $0.187 |
| 5000+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB160-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05R5702
Cut Tape05R5702
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-204AL
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-204AL
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Alternatives for SB160-E3/54
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
