Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5821-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78K2634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5600+ | $0.317 |
| 8400+ | $0.307 |
| 14000+ | $0.298 |
| 28000+ | $0.294 |
Price for:Each (Supplied on Full Reel)
Minimum: 5600
Multiple: 5600
$1,775.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5821-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78K2634
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
