Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0603E3104HXT Thermistor, NTC, 100 kohm, NTCS Series, 4100 K, SMD, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4841202.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3104HXTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83R8341
Product RangeNTCS0603E3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.254 |
| 24000+ | $0.242 |
| 40000+ | $0.235 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$2,032.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3104HXTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83R8341
Product RangeNTCS0603E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeNTCS0603E3 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor Terminals-
B-Constant4100K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Glass protected SMD NTC thermistor
- Suitable for wave or reflow soldering
- NiSn terminations
- Used in temperature sensing, protection and compensation
- Automotive AEC-Q200 qualified
- UL recognized (file E148885)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 3%
Product Range
NTCS0603E3 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4100K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTCS0603E3104HXT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
