Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoE280-9U-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F1064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.430 |
| 5+ | $82.310 |
| 10+ | $80.990 |
| 25+ | $80.960 |
| 50+ | $75.660 |
| 100+ | $74.350 |
| 250+ | $72.860 |
Price for:Each
Minimum: 1
Multiple: 1
$86.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoE280-9U-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F1064
Technical Datasheet
Board TypePCB Eurocard, 9U, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.397mm
External Height366.77mm
External Width279.9mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB Eurocard, 9U, Pre-etched Pattern
Hole Diameter
1.397mm
External Width
279.9mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
366.77mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
