Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoE220-6U-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2744
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.450 |
| 5+ | $52.060 |
| 10+ | $50.860 |
| 25+ | $49.150 |
| 50+ | $48.110 |
| 100+ | $47.180 |
| 250+ | $46.120 |
Price for:Each
Minimum: 1
Multiple: 1
$55.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoE220-6U-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F2744
Technical Datasheet
Board TypePCB Eurocard, 6U, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height233.43mm
External Width219.96mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB Eurocard, 6U, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
219.96mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
233.43mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
