Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | VC1860225W3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94W7249 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.550 |
| 1000+ | $6.260 |
| 1500+ | $6.130 |
| 2500+ | $6.010 |
| 5000+ | $5.880 |
| 12500+ | $5.760 |
| 25000+ | $5.630 |
Price for:Each
Minimum: 500
Multiple: 500
$3,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | VC1860225W3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94W7249 |
| Technical Datasheet | |
| Lamp Base Type | BA9s |
| LED Color | White |
| Bulb Size | T-1 3/4 (5mm) |
| Power Rating | - |
| Wavelength Typ | - |
| Luminous Intensity | 7cd |
| Average Bulb Life | 100000h |
| Supply Voltage | 12VDC |
| Current Rating | 15mA |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The VC1860225W3 is a high intensity bayonet-based LED used to replace bayonet-based incandescent lamps. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- Extremely high brightness with low current draw
- Long life - Typically 100K hours vs. 10K hours
- Low heat generation
- Shock and vibration-proof
- Line voltage unit ideal for industrial applications
Applications
LED Lighting, Industrial
Technical Specifications
| Lamp Base Type | BA9s |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Wavelength Typ | - |
| Average Bulb Life | 100000h |
| Current Rating | 15mA |
| SVHC | No SVHC (21-Jan-2025) |
| LED Color | White |
|---|---|
| Power Rating | - |
| Luminous Intensity | 7cd |
| Supply Voltage | 12VDC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
.jpg)