Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | VAOL-10GSBY4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57P7109 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50000+ | $0.610 |
| 100000+ | $0.598 |
| 150000+ | $0.586 |
| 250000+ | $0.573 |
| 500000+ | $0.561 |
| 1250000+ | $0.549 |
| 2500000+ | $0.537 |
Price for:Each
Minimum: 50000
Multiple: 1000
$30,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | VAOL-10GSBY4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57P7109 |
| Technical Datasheet | |
| LED Color | Blue |
| LED Mounting | Through Hole |
| Bulb Size | T-3 (10mm) |
| LED Case Size | T-3 (10mm) |
| Forward Current If | 20mA |
| Forward Voltage | 3.5V |
| Wavelength Typ | 470nm |
| Luminous Intensity | 7cd |
| Viewing Angle | 30° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Color | Blue |
|---|---|
| Bulb Size | T-3 (10mm) |
| Forward Current If | 20mA |
| Wavelength Typ | 470nm |
| Viewing Angle | 30° |
| Product Range | - |
| MSL | - |
| LED Mounting | Through Hole |
|---|---|
| LED Case Size | T-3 (10mm) |
| Forward Voltage | 3.5V |
| Luminous Intensity | 7cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)