Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | VAOB-5GADE2-CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 47P0752 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.313 |
| 2000+ | $0.293 |
| 3000+ | $0.274 |
| 5000+ | $0.254 |
| 10000+ | $0.241 |
| 25000+ | $0.226 |
| 50000+ | $0.221 |
Price for:Each
Minimum: 1000
Multiple: 1000
$313.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VCC / VISUAL COMMUNICATIONS COMPANY |
|---|---|
| Manufacturer Part No | VAOB-5GADE2-CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 47P0752 |
| Technical Datasheet | |
| LED Color | Green, Red |
| LED Mounting | Through Hole |
| Bulb Size | T-1 3/4 (5mm) |
| Viewing Angle | - |
| Lens Shape | Round |
| Forward Current / Color | R 20mA, G 20mA |
| Luminous Intensity / Color | R 100mcd, G 80mcd |
| Forward Voltage / Color | R 2V, G 2V |
| Wavelength / Colour | R 640nm, G 570nm |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Color | Green, Red |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Lens Shape | Round |
| Luminous Intensity / Color | R 100mcd, G 80mcd |
| Wavelength / Colour | R 640nm, G 570nm |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
| LED Mounting | Through Hole |
|---|---|
| Viewing Angle | - |
| Forward Current / Color | R 20mA, G 20mA |
| Forward Voltage / Color | R 2V, G 2V |
| Product Range | - |
| MSL | - |
Technical Docs (1)
Alternatives for VAOB-5GADE2-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)