Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-401PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95M8902
Product RangeTY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 10+ | $5.920 |
| 25+ | $5.750 |
| 50+ | $5.580 |
| 100+ | $5.470 |
| 250+ | $5.360 |
| 500+ | $5.250 |
| 1000+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-401PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95M8902
Product RangeTY Series
Technical Datasheet
Current Rating90mA
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Transformer MountingThrough Hole
Secondary Power-
Frequency Max3.5kHz
Isolation Voltage1.5kV
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary76.53ohm
DC Resistance Secondary108ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Audio, Communications & Networking
Technical Specifications
Current Rating
90mA
Primary Impedance
600ohm
Transformer Mounting
Through Hole
Frequency Max
3.5kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
108ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
0.6
Secondary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1.5kV
DC Resistance Primary
76.53ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
