Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | F5-24Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 93B0712 |
| Product Range | F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.960 |
| 5+ | $12.610 |
| 10+ | $12.250 |
| 25+ | $11.950 |
| 50+ | $11.660 |
| 100+ | $11.360 |
| 250+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$12.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | F5-24Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 93B0712 |
| Product Range | F Series |
| Technical Datasheet | |
| Chassis Mount Transformer Type | Split Bobbin |
| Secondary Voltages | 24V |
| Primary Voltages | 115V |
| Power Rating | 12VA |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Single Primary, Single Secondary |
| Current Rating | 500mA |
| Transformer Terminals | Solder Lug |
| Isolation Voltage | 2.5kV |
| Product Range | F Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Applications
Power Management, Industrial
Technical Specifications
| Chassis Mount Transformer Type | Split Bobbin |
|---|---|
| Primary Voltages | 115V |
| Frequency Range | 50Hz / 60Hz |
| Current Rating | 500mA |
| Isolation Voltage | 2.5kV |
| SVHC | No SVHC (25-Jun-2025) |
| Secondary Voltages | 24V |
|---|---|
| Power Rating | 12VA |
| Winding Type | Single Primary, Single Secondary |
| Transformer Terminals | Solder Lug |
| Product Range | F Series |
Technical Docs (1)
Alternatives for F5-24
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
