Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-116XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F480
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.430 |
| 5+ | $12.180 |
| 10+ | $11.930 |
| 25+ | $11.680 |
| 50+ | $11.440 |
| 100+ | $11.190 |
| 250+ | $10.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-116XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02F480
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Secondary Voltages24V
Primary Voltages115V
Power Rating4.8VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating200mA
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
200mA
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
24V
Power Rating
4.8VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
