Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | C40XCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 03F765 |
| Product Range | C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 10+ | $13.390 |
| 25+ | $12.170 |
| 50+ | $11.800 |
| 100+ | $11.420 |
| 250+ | $11.190 |
| 500+ | $10.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | C40XCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 03F765 |
| Product Range | C Series |
| Technical Datasheet | |
| Product Range | C Series |
| Inductance | 320mH |
| DC Current Rating | 600mA |
| DC Resistance Max | 10ohm |
| Inductance Tolerance | -20% to +50% |
| Self Resonant Frequency Min | - |
| Inductor Case Style | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The C40X is a 320MH Choke features a core with an air gap which prevents saturation at maximum direct current. The low frequency choke features case type X and lead terminal connection.
- Hi-pot tested at 1500VRMS
Applications
Power Management
Technical Specifications
| Product Range | C Series |
|---|---|
| DC Current Rating | 600mA |
| Inductance Tolerance | -20% to +50% |
| Inductor Case Style | Through Hole |
| Inductance | 320mH |
|---|---|
| DC Resistance Max | 10ohm |
| Self Resonant Frequency Min | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
