Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoAX104R-150Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71R7339
Product RangeAX104R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.980 |
| 1600+ | $0.960 |
| 2400+ | $0.941 |
| 4000+ | $0.921 |
| 8000+ | $0.902 |
| 20000+ | $0.882 |
| 40000+ | $0.862 |
| 80000+ | $0.843 |
Price for:Each
Minimum: 800
Multiple: 800
$784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoAX104R-150Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71R7339
Product RangeAX104R Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case10.4mm x 10.3mm x 4mm
Product RangeAX104R Series
Inductor Case / Package-
DC Resistance Max50mohm
Inductance Tolerance± 30%
Product Length10.4mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
-
Product Range
AX104R Series
DC Resistance Max
50mohm
Product Length
10.4mm
Product Height
4mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
