61 Transformer Cores:
586 Products FoundFind a huge range of Transformer Cores at Newark Electronics. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.380 | E | E55 | 3C90 | - | 124mm | 353mm² | 6.3µH | - | ||||||
Each | 1+ $9.570 | E | E71 | 3F3 | - | - | - | 10µH | - | ||||||
2 Pair | 1+ $21.210 10+ $14.630 25+ $13.290 50+ $11.940 | PQ | PQ50 | 3C95 | - | 113mm | - | 9.2µH | - | ||||||
Each | 1+ $53.960 5+ $49.540 10+ $45.120 25+ $40.690 | U | U93 | 3C90 | - | 254mm | 840mm² | - | - | ||||||
1 Pair | 1+ $3.360 10+ $3.040 25+ $2.840 50+ $2.650 100+ $2.400 More Pricing... | - | RM10/I | 3C90 | - | 44.6mm | 96.6mm² | 4.5µH | - | ||||||
FERROXCUBE | Each | 1+ $0.862 | ETD | ETD34 | 3C90 | - | 78.6mm | 97.1mm² | 2.7µH | - | |||||
1 Pair | 1+ $1.840 10+ $1.510 25+ $1.390 50+ $1.280 100+ $1.130 More Pricing... | - | EP13 | 3F3 | - | 24.2mm | 19.5mm² | 1.325µH | - | ||||||
FERROXCUBE | 1 Pair | 1+ $2.490 10+ $2.090 25+ $1.950 50+ $1.810 100+ $1.630 More Pricing... | RM/I | RM8/I | 3C90 | - | 38.4mm | 63mm² | 3.3µH | - | |||||
Each | 1+ $0.850 | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | ||||||
Each | 1+ $5.880 | E | E65 | 3C90 | - | 147mm | 540mm² | 8.6µH | - | ||||||
Each | 1+ $11.540 10+ $8.260 25+ $7.360 | Toroid | 61mm x 35.55mm x 12.7mm | 43 | - | 145mm | 15.8mm² | 1.075µH | - | ||||||
1 Kit | 1+ $2.850 10+ $2.020 25+ $1.760 50+ $1.560 100+ $1.400 More Pricing... | RM | RM8 | N87 | - | 38mm | 64mm² | 3.3µH | B65811 Series | ||||||
Each | 1+ $5.310 | Planar E | E58 | 3F3 | - | 67.7mm | 310mm² | 9.97µH | - | ||||||
Each | 1+ $1.170 | Planar E | E22 | 3F3 | - | 26.1mm | 78.5mm² | 5µH | - | ||||||
Each | 1+ $1.660 10+ $1.210 25+ $1.070 50+ $0.965 100+ $0.919 | Toroid | 22.1mm x 13.7mm x 6.35mm | 61 | - | 54mm | 2.62mm² | 75nH | - | ||||||
2 Pair | 1+ $2.690 10+ $2.260 25+ $2.100 50+ $1.950 100+ $1.760 More Pricing... | EFD | EFD15 | 3F3 | - | 34mm | 15mm² | 780nH | - | ||||||
Each | 1+ $9.800 10+ $7.200 25+ $6.490 | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | ||||||
Each | 1+ $1.120 | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
Each | 1+ $35.460 5+ $31.260 10+ $27.060 25+ $22.860 50+ $22.240 | U | U100 | 3C90 | - | 308mm | 645mm² | 5.5µH | - | ||||||
1 Pair | 1+ $8.300 10+ $7.980 25+ $7.070 50+ $6.620 100+ $6.030 More Pricing... | RM/I | RM14/I | 3C90 | - | 70mm | 198mm² | 6.6µH | - | ||||||
Each | 1+ $4.590 10+ $3.310 25+ $2.890 50+ $2.640 | Toroid | 35.55mm x 23mm x 12.7mm | 61 | - | 89mm | 7.9mm² | 140nH | - | ||||||
Each | 1+ $79.810 5+ $74.290 10+ $68.770 25+ $63.250 | U | U126/91/20 | N87 | - | 480mm | 560mm² | 3.9µH | B67385G Series | ||||||
Each | 1+ $4.280 10+ $3.090 25+ $2.700 50+ $2.410 100+ $2.330 | Toroid | 35.55mm x 23mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 79mm² | 885nH | - | ||||||
FERROXCUBE | Each | 1+ $9.120 10+ $6.500 25+ $5.630 50+ $5.020 100+ $4.630 | P | P30 | 3C91 | Transformers | 45.2mm | 137mm² | 8.3µH | - | |||||
FERROXCUBE | Each | 1+ $13.090 10+ $9.280 25+ $8.410 50+ $7.540 100+ $7.030 | Toroid | TX51 | 3C90 | - | 125mm | 172mm² | 3.95µH | - | |||||