Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No5961002701
Newark Part No.83H0007
Your Part Number
Technical Datasheet
221 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.68 |
| 10+ | $3.40 |
| 25+ | $2.98 |
| 50+ | $2.73 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961002701
Newark Part No.83H0007
Technical Datasheet
Core TypeToroid
Core Size35.55mm x 23mm x 12.7mm
Core Material Grade61
For Use With-
Effective Magnetic Path Length89mm
Ae Effective Cross Section Area7.9mm²
Inductance Factor Al140nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
89mm
Inductance Factor Al
140nH
SVHC
No SVHC (25-Jun-2025)
Core Size
35.55mm x 23mm x 12.7mm
For Use With
-
Ae Effective Cross Section Area
7.9mm²
Product Range
-
Technical Docs (1)
Alternatives for 5961002701
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability