ETD39/20/13-3C90 - 

Transformer Cores, ETD, ETD39/20/13, 3C90, ETD39/20/13, 92.2 mm, 125 mm²

ETD39/20/13-3C90 - Transformer Cores, ETD, ETD39/20/13, 3C90, ETD39/20/13, 92.2 mm, 125 mm²

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
ETD Series
Technical Datasheet:
See all Technical Docs

Product Information

ETD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ETD39/20/13-3C90 from Ferroxcube is an ETD ferrite core. It is optimized for use in SMPS transformers with switching frequencies between 50KHz and 200KHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
  • 3C90 core material grade
  • Inductance factor Al is 3000nH
  • Relative initial permeability is 1760
  • Effective magnetic cross section area (Ae) is 125mm²
  • Effective length Ie is 92.2mm
  • Effective magnetic volume is 11500mm³
  • Minimum area is 123mm²
  • Mass of core half is 30g


Industrial, Power Management


Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,088 In stock

UK Stock

5-7 business days shipping for in stock items

Check stock and lead times
More stock available week commencing 8/6/18
$0.965 $ 0.96
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.965
10 + $0.876
25 + $0.77
50 + $0.697
100 + $0.603
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.