Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M41 STA2-SF-Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 53M8847 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.550 |
| 25+ | $4.280 |
| 50+ | $3.970 |
| 100+ | $3.740 |
| 250+ | $3.460 |
| 500+ | $3.150 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M41 STA2-SF-Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 53M8847 |
| Technical Datasheet | |
| Thread Size - Imperial | - |
| Thread Size - Metric | M4 |
| Fastener Material | Stainless Steel A2 |
| Overall Length | 1m |
| Overall Length | 1m |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
M41 STA2-SF is a Din 975 Grade A2 (18/8) stainless steel fully threaded screwed rod.
- 1m length
- A2 stainless steel, M4
Technical Specifications
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Stainless Steel A2 |
| Overall Length | 1m |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M4 |
|---|---|
| Overall Length | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
