Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM121 STA2-SF-Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.53M8562
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 5+ | $18.880 |
| 10+ | $17.720 |
| 25+ | $16.610 |
| 50+ | $15.400 |
| 100+ | $14.590 |
| 250+ | $13.520 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM121 STA2-SF-Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.53M8562
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM12
Fastener MaterialStainless Steel A2
Overall Length1m
Overall Length1m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Overall Length
1m
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12
Overall Length
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
