Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC817-TBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26H2652
Product RangeTy-Rap Series
Also Known As7TAG009840R0020
Your Part Number
15,357 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 2000+ | $0.480 |
| 5000+ | $0.440 |
| 10000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC817-TBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26H2652
Product RangeTy-Rap Series
Also Known As7TAG009840R0020
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length11.1mm
Width11.1mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC817-TB is a 0.437 x 0.437-inch 2-way cable tie miniature Mounting Base made of nylon 6.6. It is ideal for high-density packaging. Threaded insert permits screw to come from outside of mounting surface.
- Epoxy glue mounting method
- UL94V-2 Flammability rating
- -40 to 185°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
11.1mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
11.1mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
