Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03P0884
Product RangeRC Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $259.180 |
| 5+ | $240.350 |
| 10+ | $232.120 |
| 25+ | $223.380 |
| 50+ | $212.060 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$259.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03P0884
Product RangeRC Series
Technical Datasheet
Product RangeRC Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator ColourWhite
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
RC Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for RC6
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
