Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFN-426-C-VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98H8235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $44.750 |
Price for:Each
Minimum: 50
Multiple: 50
$2,237.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFN-426-C-VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98H8235
Technical Datasheet
No. of Gangs1
Internal Depth2.75"
Electrical Box MaterialPC (Polycarbonate)
Electrical Box MountingDry Lining / Wall
For Use WithWiring System
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Gangs
1
Electrical Box Material
PC (Polycarbonate)
For Use With
Wiring System
SVHC
No SVHC (15-Jan-2018)
Internal Depth
2.75"
Electrical Box Mounting
Dry Lining / Wall
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
