Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-516Copy
Newark Part No.94F9780
Product RangeSta-Kon RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.320 |
| 10+ | $207.170 |
| 25+ | $203.100 |
| 50+ | $200.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$217.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-516Copy
Newark Part No.94F9780
Product RangeSta-Kon RB Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon RB Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
5/16"
Wire Size AWG Max
14AWG
Product Range
Sta-Kon RB Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for 14RB-516
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
