Print Page
Image is for illustrative purposes only. Please refer to product description.

131 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $43.890 |
Price for:Each
Minimum: 1
Multiple: 1
$43.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1631-16SCopy
Newark Part No.81C8424
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronics
Dispensing MethodAerosol
Volume-
Weight16oz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
G3 has a powerful spray and strong solvent that blasts off residues and cleans areas under components that brushes cannot touch. Patented defluxer formulated to be powerful and non-flammable, yet economical. Eliminates brushing and scrubbing, saving time and materials.
- Powerful cleaner
- Non-flammable
- Non-ozone depletion
- Safe on electronics
- Rapid evaporation
- Zero residue
- Safe on most plastics
- EPA SNAP approved
- Proven effective for lead-free processes
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
16oz
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Electronics
Volume
-
Product Range
-
Technical Docs (2)
Alternatives for 1631-16S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
