Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-TW5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29K8333
Product RangeTW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3+ | $1,252.340 |
| 5+ | $1,213.360 |
| 10+ | $1,148.550 |
| 25+ | $1,079.010 |
| 50+ | $982.150 |
Price for:Pack of 5000
Minimum: 3
Multiple: 3
$3,757.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-TW5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29K8333
Product RangeTW Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 57.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTW Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 57.2mm
Legend Colour
-
Product Range
TW Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
