Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306BUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X4452
Product RangeQ-CEE'S QCC Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.530 |
| 5+ | $38.980 |
| 10+ | $37.290 |
| 25+ | $35.760 |
| 50+ | $33.920 |
| 100+ | $32.290 |
Price for:Pack of 144
Minimum: 1
Multiple: 1
$41.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306BUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X4452
Product RangeQ-CEE'S QCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Dimensions15.9mm x 44.5mm
Label Height15.9mm
Label Width44.5mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration (ID No, By, Date, Due)
Label ColourBlue on White
Pack Quantity144
Product RangeQ-CEE'S QCC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QCC306BU is a self-laminating Calibration Label vinyl marker and white/blue lettering. This die-cut label has clear cover and CALIBRATION/I.D. No./By/Date/Due legend.
- Permanent adhesive type
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Label Type
Self Laminating
Label Height
15.9mm
Label Diameter
-
Label Legend
Calibration (ID No, By, Date, Due)
Pack Quantity
144
SVHC
No SVHC (04-Feb-2026)
Label Dimensions
15.9mm x 44.5mm
Label Width
44.5mm
Label Material
Vinyl
Label Colour
Blue on White
Product Range
Q-CEE'S QCC Series
Technical Docs (2)
Alternatives for QCC306BU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
