Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-508127-5-8ACopy
Newark Part No.17M9314
Product RangeMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.120 |
Price for:Spool of 5000
Minimum: 20
Multiple: 20
$4,322.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-508127-5-8ACopy
Newark Part No.17M9314
Product RangeMP Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Dimensions12.7mm x 50.8mm
Label Width50.8mm
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity5000
Product RangeMP Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
12.7mm x 50.8mm
Label Material
Metallised Polyester
Pack Quantity
5000
SVHC
No SVHC (23-Jan-2024)
Label Height
12.7mm
Label Width
50.8mm
Label Colour
Silver
Product Range
MP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
