Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRT424012FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94B9819
Product RangeRT2 Series
Also Known As2-1393237-8
Your Part Number
2,806 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 5+ | $5.780 |
| 10+ | $4.940 |
| 25+ | $4.660 |
| 50+ | $4.530 |
| 100+ | $4.420 |
| 250+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoRT424012FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94B9819
Product RangeRT2 Series
Also Known As2-1393237-8
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRT2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RT424012F is a PCB Power Relay with DPDT-CO silver nickel contacts, non latching coil, vented, plug-in/solder through hole terminals and 360Ω coil resistance. This bistable RT2-series relay features reinforced insulation and 5mm pinning, flux proof/standard version.
- 400mW Sensitive coil
- 5000Vrms Dielectric strength between contact and coil
- 8ms Operate and 6ms release maximum time
- -40 to 85°C Ambient temperature range
Applications
Automation & Process Control, Security
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
RT2 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
360ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for RT424012F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
