Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Z6-V9.0KCopy
Newark Part No.62F3075
Product RangeR10 Series
Also Known As8-1393766-7
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Z6-V9.0KCopy
Newark Part No.62F3075
Product RangeR10 Series
Also Known As8-1393766-7
Technical Datasheet
Contact Configuration6PDT
Coil Voltage115VDC
Contact Current3A
Product RangeR10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance9kohm
Approvals & StandardsCSA, UL
SVHCLead
Technical Specifications
Contact Configuration
6PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
9kohm
SVHC
Lead
Coil Voltage
115VDC
Product Range
R10 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
