Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CPF0603F49R9C1 SMD Chip Resistor, CPF Series, 49.9 ohm, ± 1%, 62.5 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/51R8619-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0603F49R9C1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel45AJ2320
Cut Tape51R8619
Product RangeCPF Series
Also Known As3-1879335-6, CPF 0603 49R9 1% 50PPM 1K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.030 | $30.00 |
| Total Price | $30.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.024 |
| 6000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0603F49R9C1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel45AJ2320
Cut Tape51R8619
Product RangeCPF Series
Also Known As3-1879335-6, CPF 0603 49R9 1% 50PPM 1K RL
Technical Datasheet
Resistance49.9ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating62.5mW
Product RangeCPF Series
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Type CPF series high stability thin film precision chip resistor. The CPF has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.
- Terminal finish electroplated 100% matte Sn
- Suitable for all applications where close accuracy and stability are essential
- Maximum operating voltage is 15V
- Maximum overload voltage is 30V
- Minimum insulation resistance dry <gt/> 1000Mohm
- Operating temperature range from -55 to +155°C
Technical Specifications
Resistance
49.9ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2018)
Resistor Case / Package
0603 [1608 Metric]
Product Range
CPF Series
Resistor Type
Precision Low TCR
Temperature Coefficient
± 50ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CPF0603F49R9C1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
