Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGYDIVISION - TE CONNECTIVITY
Manufacturer Part NoGHFC-2-90(B100)Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87R0892
Product RangeGHFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.270 |
| 250+ | $24.100 |
Price for:Each
Minimum: 100
Multiple: 100
$2,427.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGYDIVISION - TE CONNECTIVITY
Manufacturer Part NoGHFC-2-90(B100)Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87R0892
Product RangeGHFC Series
Technical Datasheet
Product RangeGHFC Series
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
GHFC Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
Uninsulated
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
