Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoTW1103KACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.54R9453
Product RangeTW Series
Also Known As1676979-4, TW 1W 10K 6.35X25PL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $10.130 |
Price for:Each
Minimum: 1000
Multiple: 1000
$10,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoTW1103KACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.54R9453
Product RangeTW Series
Also Known As1676979-4, TW 1W 10K 6.35X25PL
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeTW Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length25mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypeHigh Power
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length42.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TW1103KA is a single turn Wire wound Spindle Operated Potentiometer with excellent linearity, low terminal resistance and robust condition.
- 1W Power rating
- 1000MΩ Insulation resistance
- 10000 Cycles duration life
- Eyelet termination
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
High Power
Potentiometer Terminals
Solder Lug
Product Length
42.5mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
TW Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for TW1103KA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
